SMLJ6.5CA | |
---|---|
DigiKey Part Number | SMLJ6.5CABTR-ND - Tape & Reel (TR) SMLJ6.5CABCT-ND - Cut Tape (CT) SMLJ6.5CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 267.9A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ6.5CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 267.9A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.61000 | ¥76.10 |
100 | ¥5.92010 | ¥592.01 |
500 | ¥5.01832 | ¥2,509.16 |
1,000 | ¥4.08791 | ¥4,087.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.84826 | ¥11,544.78 |
6,000 | ¥3.66502 | ¥21,990.12 |
9,000 | ¥3.49586 | ¥31,462.74 |