SMCJ85A | |
---|---|
DigiKey Part Number | SMCJ85ABTR-ND - Tape & Reel (TR) SMCJ85ABCT-ND - Cut Tape (CT) SMCJ85ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85A |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ85A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.85700 | ¥28.57 |
100 | ¥1.98510 | ¥198.51 |
500 | ¥1.55018 | ¥775.09 |
1,000 | ¥1.34436 | ¥1,344.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.34436 | ¥4,033.08 |