SMCJ40CA | |
---|---|
DigiKey Part Number | SMCJ40CABTR-ND - Tape & Reel (TR) SMCJ40CABCT-ND - Cut Tape (CT) SMCJ40CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ40CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.08700 | ¥30.87 |
100 | ¥2.13780 | ¥213.78 |
500 | ¥1.78628 | ¥893.14 |
1,000 | ¥1.67275 | ¥1,672.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67275 | ¥5,018.25 |