SMCJ33A-Q | |
---|---|
DigiKey Part Number | SMCJ33A-QTR-ND - Tape & Reel (TR) SMCJ33A-QCT-ND - Cut Tape (CT) SMCJ33A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A-Q |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ33A-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.04100 | ¥50.41 |
100 | ¥3.48920 | ¥348.92 |
500 | ¥2.91514 | ¥1,457.57 |
1,000 | ¥2.48092 | ¥2,480.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.20959 | ¥6,628.77 |
6,000 | ¥2.09330 | ¥12,559.80 |
9,000 | ¥1.93823 | ¥17,444.07 |
30,000 | ¥1.91904 | ¥57,571.20 |