SMCJ300CA | |
---|---|
DigiKey Part Number | SMCJ300CABBTR-ND - Tape & Reel (TR) SMCJ300CABBCT-ND - Cut Tape (CT) SMCJ300CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ300CA |
Description | TVS DIODE 300VWM 486VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ300CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.49400 | ¥64.94 |
100 | ¥5.04990 | ¥504.99 |
500 | ¥4.28026 | ¥2,140.13 |
1,000 | ¥3.48670 | ¥3,486.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.28236 | ¥9,847.08 |
6,000 | ¥3.12605 | ¥18,756.30 |
9,000 | ¥2.98176 | ¥26,835.84 |