SMAJ45CA-Q | |
---|---|
DigiKey Part Number | 118-SMAJ45CA-QTR-ND - Tape & Reel (TR) 118-SMAJ45CA-QCT-ND - Cut Tape (CT) 118-SMAJ45CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45CA-Q |
Description | TVS DIODE 45VWM 72.7VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ45CA-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.72410 | ¥172.41 |
500 | ¥1.59616 | ¥798.08 |
1,000 | ¥1.08542 | ¥1,085.42 |
2,000 | ¥0.99922 | ¥1,998.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.95772 | ¥4,788.60 |
10,000 | ¥0.86195 | ¥8,619.50 |
25,000 | ¥0.84917 | ¥21,229.25 |
50,000 | ¥0.79809 | ¥39,904.50 |