SMAJ130CA | |
---|---|
DigiKey Part Number | SMAJ130CABTR-ND - Tape & Reel (TR) SMAJ130CABCT-ND - Cut Tape (CT) SMAJ130CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130CA |
Description | TVS DIODE 130VWM 209VC SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ130CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61100 | ¥26.11 |
100 | ¥1.56730 | ¥156.73 |
500 | ¥1.45116 | ¥725.58 |
1,000 | ¥0.98674 | ¥986.74 |
2,000 | ¥0.90838 | ¥1,816.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.87065 | ¥4,353.25 |
10,000 | ¥0.78359 | ¥7,835.90 |
25,000 | ¥0.77198 | ¥19,299.50 |
50,000 | ¥0.72554 | ¥36,277.00 |