SMAJ130A | |
---|---|
DigiKey Part Number | SMAJ130ABTR-ND - Tape & Reel (TR) SMAJ130ABCT-ND - Cut Tape (CT) SMAJ130ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ130A |
Description | TVS DIODE 130VWM 209VC SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ130A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.81600 | ¥28.16 |
100 | ¥1.41870 | ¥141.87 |
500 | ¥1.25724 | ¥628.62 |
1,000 | ¥0.97844 | ¥978.44 |
2,000 | ¥0.87570 | ¥1,751.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.85613 | ¥4,280.65 |
10,000 | ¥0.75829 | ¥7,582.90 |
25,000 | ¥0.74851 | ¥18,712.75 |
50,000 | ¥0.63599 | ¥31,799.50 |
125,000 | ¥0.61153 | ¥76,441.25 |