SMA6J28CA-Q | |
---|---|
DigiKey Part Number | 118-SMA6J28CA-QTR-ND - Tape & Reel (TR) 118-SMA6J28CA-QCT-ND - Cut Tape (CT) 118-SMA6J28CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28CA-Q |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥1.88090 | ¥188.09 |
500 | ¥1.74130 | ¥870.65 |
1,000 | ¥1.18410 | ¥1,184.10 |
2,000 | ¥1.09006 | ¥2,180.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.04478 | ¥5,223.90 |
10,000 | ¥0.94030 | ¥9,403.00 |
25,000 | ¥0.92637 | ¥23,159.25 |
50,000 | ¥0.87065 | ¥43,532.50 |