SM13143EL | |
---|---|
DigiKey Part Number | 118-SM13143ELTR-ND - Tape & Reel (TR) 118-SM13143ELCT-ND - Cut Tape (CT) 118-SM13143ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM13143EL |
Description | 10/100/1000 BASE-T,DUAL-PORT,POE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.299" W (27.80mm x 7.60mm) | |
Height - Seated (Max) | 0.328" (8.33mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.53000 | ¥48.53 |
10 | ¥36.86000 | ¥368.60 |
25 | ¥35.88760 | ¥897.19 |
50 | ¥32.97580 | ¥1,648.79 |
100 | ¥31.03640 | ¥3,103.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥30.06680 | ¥10,523.38 |
700 | ¥29.09696 | ¥20,367.87 |
1,050 | ¥28.12703 | ¥29,533.38 |