SF-2410FP100T-2 | |
---|---|
DigiKey Part Number | SF-2410FP100T-2TR-ND - Tape & Reel (TR) SF-2410FP100T-2CT-ND - Cut Tape (CT) SF-2410FP100T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP100T-2 |
Description | FUSE BRD MT 1A 125VAC/125DC 2SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.4143 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.158 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.21000 | ¥9.21 |
5 | ¥8.95600 | ¥44.78 |
10 | ¥8.37500 | ¥83.75 |
50 | ¥6.93260 | ¥346.63 |
100 | ¥5.77770 | ¥577.77 |
250 | ¥5.63328 | ¥1,408.32 |
500 | ¥4.76664 | ¥2,383.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.57533 | ¥3,575.33 |