SF-2410F1500W-2 | |
---|---|
DigiKey Part Number | SF-2410F1500W-2TR-ND - Tape & Reel (TR) SF-2410F1500W-2CT-ND - Cut Tape (CT) SF-2410F1500W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410F1500W-2 |
Description | FUSE BRD MNT 15A 65VAC/65DC 2410 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 A 65 V AC 65 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410F1500W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 65 V | |
Voltage Rating - DC | 65 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 102.5 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0038 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.56000 | ¥9.56 |
5 | ¥9.24200 | ¥46.21 |
10 | ¥8.64300 | ¥86.43 |
50 | ¥7.15060 | ¥357.53 |
100 | ¥5.95830 | ¥595.83 |
250 | ¥5.80920 | ¥1,452.30 |
500 | ¥4.91554 | ¥2,457.77 |
1,000 | ¥4.31972 | ¥4,319.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.09635 | ¥8,192.70 |
4,000 | ¥4.02185 | ¥16,087.40 |
6,000 | ¥3.87289 | ¥23,237.34 |
10,000 | ¥3.72393 | ¥37,239.30 |