SF-1206FP700-2 | |
---|---|
DigiKey Part Number | SF-1206FP700-2TR-ND - Tape & Reel (TR) SF-1206FP700-2CT-ND - Cut Tape (CT) SF-1206FP700-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206FP700-2 |
Description | FUSE BOARD MOUNT 7A 32VDC 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206FP700-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.3 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
5 | ¥6.99000 | ¥34.95 |
10 | ¥6.54300 | ¥65.43 |
50 | ¥5.41660 | ¥270.83 |
100 | ¥4.51390 | ¥451.39 |
250 | ¥4.40088 | ¥1,100.22 |
500 | ¥3.72388 | ¥1,861.94 |
1,000 | ¥3.27250 | ¥3,272.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.93401 | ¥14,670.05 |
10,000 | ¥2.82116 | ¥28,211.60 |