SF-0603SP200M-2 | |
---|---|
DigiKey Part Number | SF-0603SP200M-2TR-ND - Tape & Reel (TR) SF-0603SP200M-2CT-ND - Cut Tape (CT) SF-0603SP200M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP200M-2 |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP200M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.32 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.052 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.40000 | ¥8.40 |
5 | ¥8.17000 | ¥40.85 |
10 | ¥7.64200 | ¥76.42 |
50 | ¥6.32300 | ¥316.15 |
100 | ¥5.26910 | ¥526.91 |
250 | ¥5.13704 | ¥1,284.26 |
500 | ¥4.34672 | ¥2,173.36 |
1,000 | ¥3.81989 | ¥3,819.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.53435 | ¥14,137.40 |
8,000 | ¥3.40345 | ¥27,227.60 |
12,000 | ¥3.27255 | ¥39,270.60 |