SF-0603SP080-2 | |
---|---|
DigiKey Part Number | SF-0603SP080-2TR-ND - Tape & Reel (TR) SF-0603SP080-2CT-ND - Cut Tape (CT) SF-0603SP080-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP080-2 |
Description | FUSE BOARD MNT 800MA 32VDC 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 800 mA AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603SP080-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.024 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
5 | ¥5.31000 | ¥26.55 |
10 | ¥4.97000 | ¥49.70 |
50 | ¥4.11160 | ¥205.58 |
100 | ¥3.42700 | ¥342.70 |
250 | ¥3.34116 | ¥835.29 |
500 | ¥3.01668 | ¥1,508.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.01669 | ¥15,083.45 |