SF-0603S600M-2 | |
---|---|
DigiKey Part Number | SF-0603S600M-2TR-ND - Tape & Reel (TR) SF-0603S600M-2CT-ND - Cut Tape (CT) SF-0603S600M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603S600M-2 |
Description | FUSE BOARD MOUNT 6A 24VDC 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603S600M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.1 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.037" H (1.60mm x 0.80mm x 0.95mm) | |
DC Cold Resistance | 0.01 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.04000 | ¥8.04 |
5 | ¥7.83000 | ¥39.15 |
10 | ¥7.32900 | ¥73.29 |
50 | ¥6.06740 | ¥303.37 |
100 | ¥5.05550 | ¥505.55 |
250 | ¥4.92896 | ¥1,232.24 |
500 | ¥4.17080 | ¥2,085.40 |
1,000 | ¥3.66525 | ¥3,665.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.41248 | ¥13,649.92 |
8,000 | ¥3.28609 | ¥26,288.72 |
12,000 | ¥3.15970 | ¥37,916.40 |