SF-0603F040-2 | |
---|---|
DigiKey Part Number | SF-0603F040-2TR-ND - Tape & Reel (TR) SF-0603F040-2CT-ND - Cut Tape (CT) SF-0603F040-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603F040-2 |
Description | FUSE BOARD MNT 400MA 50VDC 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 mA AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603F040-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.004 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.496 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
5 | ¥7.04400 | ¥35.22 |
10 | ¥6.82900 | ¥68.29 |
50 | ¥5.74200 | ¥287.10 |
100 | ¥4.76680 | ¥476.68 |
250 | ¥4.33332 | ¥1,083.33 |
500 | ¥3.68330 | ¥1,841.65 |
1,000 | ¥3.24998 | ¥3,249.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.92498 | ¥14,624.90 |
10,000 | ¥2.81665 | ¥28,166.50 |