SF-0402S125-2 | |
---|---|
DigiKey Part Number | 118-SF-0402S125-2TR-ND - Tape & Reel (TR) 118-SF-0402S125-2CT-ND - Cut Tape (CT) 118-SF-0402S125-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402S125-2 |
Description | FUSE BOARD MNT 1.25A 24VDC 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.25 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.0231 | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
DC Cold Resistance | 0.045 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.51000 | ¥7.51 |
5 | ¥7.27600 | ¥36.38 |
10 | ¥6.81100 | ¥68.11 |
50 | ¥5.63300 | ¥281.65 |
100 | ¥4.69440 | ¥469.44 |
250 | ¥4.57716 | ¥1,144.29 |
500 | ¥3.87280 | ¥1,936.40 |
1,000 | ¥3.40345 | ¥3,403.45 |
5,000 | ¥3.05137 | ¥15,256.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.90496 | ¥29,049.60 |