SDR1006-180ML | |
---|---|
DigiKey Part Number | SDR1006-180MLTR-ND - Tape & Reel (TR) SDR1006-180MLCT-ND - Cut Tape (CT) SDR1006-180MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1006-180ML |
Description | FIXED IND 18UH 2.15A 90 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 2.15 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1006-180ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.386" L x 0.386" W (9.80mm x 9.80mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.91900 | ¥59.19 |
25 | ¥5.42520 | ¥135.63 |
50 | ¥4.93080 | ¥246.54 |
100 | ¥4.38900 | ¥438.90 |
250 | ¥4.14268 | ¥1,035.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.35350 | ¥2,682.80 |
1,600 | ¥3.15621 | ¥5,049.94 |
2,400 | ¥3.05760 | ¥7,338.24 |
5,600 | ¥2.95896 | ¥16,570.18 |
20,000 | ¥2.86033 | ¥57,206.60 |