SDR0403-6R8ML

DigiKey Part Number
SDR0403-6R8MLTR-ND - Tape & Reel (TR)
SDR0403-6R8MLCT-ND - Cut Tape (CT)
SDR0403-6R8MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR0403-6R8ML
Description
FIXED IND 6.8UH 1.41A 120MOHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 1.41 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDR0403-6R8ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.1A
Shielding
Unshielded
DC Resistance (DCR)
120mOhm Max
Q @ Freq
28 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.43000¥4.43
10¥3.80900¥38.09
25¥3.48760¥87.19
50¥3.17220¥158.61
100¥2.82250¥282.25
250¥2.66424¥666.06
500¥2.28364¥1,141.82
1,000¥2.02987¥2,029.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.02988¥4,059.76
4,000¥1.96643¥7,865.72
6,000¥1.90299¥11,417.94
10,000¥1.83955¥18,395.50
Manufacturers Standard Package