PWR4525WR270JE | |
---|---|
DigiKey Part Number | 118-PWR4525WR270JETR-ND - Tape & Reel (TR) 118-PWR4525WR270JECT-ND - Cut Tape (CT) 118-PWR4525WR270JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR4525WR270JE |
Description | RESISTOR, FIXED, POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.82100 | ¥108.21 |
25 | ¥10.57080 | ¥264.27 |
50 | ¥9.95020 | ¥497.51 |
100 | ¥8.25090 | ¥825.09 |
250 | ¥7.46272 | ¥1,865.68 |
500 | ¥6.21892 | ¥3,109.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.38974 | ¥5,389.74 |
2,000 | ¥5.28609 | ¥10,572.18 |
5,000 | ¥5.22390 | ¥26,119.50 |
10,000 | ¥5.13113 | ¥51,311.30 |