PWR4525W2R00F | |
---|---|
DigiKey Part Number | 118-PWR4525W2R00FTR-ND - Tape & Reel (TR) 118-PWR4525W2R00FCT-ND - Cut Tape (CT) 118-PWR4525W2R00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR4525W2R00F |
Description | RESISTOR, FIXED, POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.96000 | ¥13.96 |
10 | ¥11.69900 | ¥116.99 |
25 | ¥11.34280 | ¥283.57 |
50 | ¥10.34760 | ¥517.38 |
100 | ¥8.47740 | ¥847.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.56220 | ¥1,890.55 |
500 | ¥6.36818 | ¥3,184.09 |
750 | ¥5.77116 | ¥4,328.37 |
1,250 | ¥5.29355 | ¥6,616.94 |
2,500 | ¥5.17415 | ¥12,935.38 |
6,250 | ¥5.07464 | ¥31,716.50 |
12,500 | ¥4.95524 | ¥61,940.50 |