PWR4525W1502JE | |
---|---|
DigiKey Part Number | 118-PWR4525W1502JETR-ND - Tape & Reel (TR) 118-PWR4525W1502JECT-ND - Cut Tape (CT) 118-PWR4525W1502JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR4525W1502JE |
Description | RES SMD 15K OHM 5% 2W 4525 |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4525W1502JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.21500 | ¥112.15 |
25 | ¥10.86960 | ¥271.74 |
50 | ¥9.91740 | ¥495.87 |
100 | ¥8.12440 | ¥812.44 |
250 | ¥7.24696 | ¥1,811.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.07300 | ¥5,073.00 |