PWR263S-20-R500J | |
---|---|
DigiKey Part Number | PWR263S-20-R500J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-R500J |
Description | RES 0.5 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-R500J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.00000 | ¥33.00 |
10 | ¥28.29100 | ¥282.91 |
25 | ¥27.27640 | ¥681.91 |
50 | ¥25.37320 | ¥1,268.66 |
100 | ¥21.05980 | ¥2,105.98 |
250 | ¥19.03000 | ¥4,757.50 |
500 | ¥17.44402 | ¥8,722.01 |
1,000 | ¥15.98515 | ¥15,985.15 |
5,000 | ¥15.70125 | ¥78,506.25 |