PWR263S-20-47R0JE | |
---|---|
DigiKey Part Number | PWR263S-20-47R0JETR-ND - Tape & Reel (TR) PWR263S-20-47R0JECT-ND - Cut Tape (CT) PWR263S-20-47R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-47R0JE |
Description | RES SMD 47 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-47R0JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥28.48000 | ¥284.80 |
25 | ¥27.45360 | ¥686.34 |
50 | ¥25.53900 | ¥1,276.95 |
100 | ¥21.19770 | ¥2,119.77 |
250 | ¥19.15444 | ¥4,788.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.55814 | ¥8,779.07 |
1,000 | ¥16.08957 | ¥16,089.57 |
2,500 | ¥15.83422 | ¥39,585.55 |
5,000 | ¥15.80387 | ¥79,019.35 |