PWR263S-20-20R0FE | |
---|---|
DigiKey Part Number | 118-PWR263S-20-20R0FETR-ND - Tape & Reel (TR) 118-PWR263S-20-20R0FECT-ND - Cut Tape (CT) 118-PWR263S-20-20R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-20R0FE |
Description | RES SMD 20 OHM 1% 20W D2PAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-20R0FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.31000 | ¥40.31 |
10 | ¥34.58000 | ¥345.80 |
25 | ¥33.33840 | ¥833.46 |
50 | ¥31.01180 | ¥1,550.59 |
100 | ¥25.73940 | ¥2,573.94 |
250 | ¥23.25872 | ¥5,814.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.32054 | ¥10,660.27 |
1,000 | ¥19.53736 | ¥19,537.36 |
2,500 | ¥19.22726 | ¥48,068.15 |