PWR221T-30-5R00F | |
---|---|
DigiKey Part Number | PWR221T-30-5R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-5R00F |
Description | RES 5 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-5R00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.96000 | ¥46.96 |
10 | ¥40.30900 | ¥403.09 |
25 | ¥38.86400 | ¥971.60 |
50 | ¥36.15140 | ¥1,807.57 |
100 | ¥30.00580 | ¥3,000.58 |
250 | ¥27.11372 | ¥6,778.43 |
500 | ¥24.85412 | ¥12,427.06 |
1,000 | ¥22.77540 | ¥22,775.40 |