PWR221T-30-5000F | |
---|---|
DigiKey Part Number | PWR221T-30-5000F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-5000F |
Description | RES 500 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-5000F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.94000 | ¥42.94 |
10 | ¥36.79600 | ¥367.96 |
25 | ¥35.47640 | ¥886.91 |
50 | ¥33.00180 | ¥1,650.09 |
100 | ¥27.39120 | ¥2,739.12 |
250 | ¥24.75124 | ¥6,187.81 |
500 | ¥22.68878 | ¥11,344.39 |
1,000 | ¥20.79108 | ¥20,791.08 |