PWR221T-30-10R0F | |
---|---|
DigiKey Part Number | PWR221T-30-10R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-10R0F |
Description | RES 10 OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-10R0F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥39.20000 | ¥392.00 |
25 | ¥37.79320 | ¥944.83 |
50 | ¥35.15640 | ¥1,757.82 |
100 | ¥29.17990 | ¥2,917.99 |
250 | ¥26.36732 | ¥6,591.83 |
500 | ¥24.17012 | ¥12,085.06 |
1,000 | ¥22.14852 | ¥22,148.52 |