PWR221T-30-1003F | |
---|---|
DigiKey Part Number | 118-PWR221T-30-1003F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-1003F |
Description | RES 100K OHM 1% 30W TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-1003F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.21000 | ¥41.21 |
10 | ¥35.31700 | ¥353.17 |
25 | ¥34.04960 | ¥851.24 |
50 | ¥31.67400 | ¥1,583.70 |
100 | ¥26.28930 | ¥2,628.93 |
250 | ¥23.75536 | ¥5,938.84 |
500 | ¥21.77590 | ¥10,887.95 |
1,000 | ¥19.95461 | ¥19,954.61 |