PWR220T-20-4R00F | |
---|---|
DigiKey Part Number | PWR220T-20-4R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-4R00F |
Description | RES 4 OHM 1% 20W TO220-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-4R00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.76000 | ¥32.76 |
10 | ¥28.10100 | ¥281.01 |
25 | ¥27.09800 | ¥677.45 |
50 | ¥25.20640 | ¥1,260.32 |
100 | ¥20.92110 | ¥2,092.11 |
250 | ¥18.90488 | ¥4,726.22 |
500 | ¥17.32946 | ¥8,664.73 |
1,000 | ¥15.88007 | ¥15,880.07 |
5,000 | ¥15.59807 | ¥77,990.35 |