PWR220T-20-10R0J | |
---|---|
DigiKey Part Number | PWR220T-20-10R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-20-10R0J |
Description | RES 10 OHM 5% 20W TO220-2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-20-10R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥24.76000 | ¥247.60 |
25 | ¥24.55320 | ¥613.83 |
50 | ¥22.46120 | ¥1,123.06 |
100 | ¥18.28260 | ¥1,828.26 |
250 | ¥16.71588 | ¥4,178.97 |
500 | ¥15.14884 | ¥7,574.42 |
1,000 | ¥13.32042 | ¥13,320.42 |
5,000 | ¥12.92998 | ¥64,649.90 |