PWR163S-25-R050JE | |
---|---|
DigiKey Part Number | PWR163S-25-R050JETR-ND - Tape & Reel (TR) PWR163S-25-R050JECT-ND - Cut Tape (CT) PWR163S-25-R050JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-R050JE |
Description | RES 0.05 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-R050JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥27.11700 | ¥271.17 |
25 | ¥26.89200 | ¥672.30 |
50 | ¥24.60160 | ¥1,230.08 |
100 | ¥20.02540 | ¥2,002.54 |
250 | ¥18.30852 | ¥4,577.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.93044 | ¥6,465.22 |