PWR163S-25-1R00FE | |
---|---|
DigiKey Part Number | 118-PWR163S-25-1R00FETR-ND - Tape & Reel (TR) 118-PWR163S-25-1R00FECT-ND - Cut Tape (CT) 118-PWR163S-25-1R00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-1R00FE |
Description | RES SMD 1 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-1R00FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥28.29900 | ¥282.99 |
25 | ¥28.06120 | ¥701.53 |
50 | ¥25.67200 | ¥1,283.60 |
100 | ¥20.89560 | ¥2,089.56 |
250 | ¥19.10456 | ¥4,776.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.31350 | ¥8,656.75 |
1,000 | ¥15.22393 | ¥15,223.93 |
2,500 | ¥14.92542 | ¥37,313.55 |
5,000 | ¥14.77765 | ¥73,888.25 |