PVG5A100C03R00 | |
---|---|
DigiKey Part Number | 490-2658-2-ND - Tape & Reel (TR) 490-2658-1-ND - Cut Tape (CT) 490-2658-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5A100C03R00 |
Description | TRIMMER 10 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG5A100C03R00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.16500 | ¥211.65 |
25 | ¥18.97120 | ¥474.28 |
50 | ¥18.24220 | ¥912.11 |
100 | ¥17.51230 | ¥1,751.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.78280 | ¥4,195.70 |
500 | ¥13.86406 | ¥6,932.03 |
750 | ¥13.49921 | ¥10,124.41 |
1,250 | ¥13.13438 | ¥16,417.97 |
2,500 | ¥11.31016 | ¥28,275.40 |
6,250 | ¥10.94531 | ¥68,408.19 |