PV37W101C01B00 | |
---|---|
DigiKey Part Number | 490-2968-ND |
Manufacturer | |
Manufacturer Product Number | PV37W101C01B00 |
Description | TRIMMER 100 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥23.60300 | ¥236.03 |
25 | ¥21.16160 | ¥529.04 |
50 | ¥20.34880 | ¥1,017.44 |
100 | ¥19.53440 | ¥1,953.44 |
300 | ¥18.72083 | ¥5,616.25 |
500 | ¥15.46498 | ¥7,732.49 |
1,000 | ¥14.65114 | ¥14,651.14 |
5,000 | ¥12.20924 | ¥61,046.20 |