PV36W200C01B00 | |
---|---|
DigiKey Part Number | 118-PV36W200C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36W200C01B00 |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36W200C01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.83900 | ¥118.39 |
25 | ¥10.61040 | ¥265.26 |
50 | ¥10.20320 | ¥510.16 |
100 | ¥9.79510 | ¥979.51 |
300 | ¥9.38653 | ¥2,815.96 |
500 | ¥7.75416 | ¥3,877.08 |
1,000 | ¥7.34605 | ¥7,346.05 |
5,000 | ¥7.18512 | ¥35,925.60 |