PV36P501C01B00 | |
---|---|
DigiKey Part Number | 118-PV36P501C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36P501C01B00 |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36P501C01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.38500 | ¥153.85 |
25 | ¥13.79240 | ¥344.81 |
50 | ¥13.26040 | ¥663.02 |
100 | ¥12.73010 | ¥1,273.01 |
300 | ¥12.20003 | ¥3,660.01 |
500 | ¥10.07836 | ¥5,039.18 |
1,000 | ¥9.54784 | ¥9,547.84 |
5,000 | ¥9.33865 | ¥46,693.25 |