PV36P103C01B00 | |
---|---|
DigiKey Part Number | 118-PV36P103C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36P103C01B00 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV36P103C01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.00300 | ¥120.03 |
25 | ¥10.76160 | ¥269.04 |
50 | ¥10.34600 | ¥517.30 |
100 | ¥9.93220 | ¥993.22 |
250 | ¥9.51876 | ¥2,379.69 |
500 | ¥7.86336 | ¥3,931.68 |
1,000 | ¥7.44941 | ¥7,449.41 |
5,000 | ¥7.28620 | ¥36,431.00 |