PV36P101C01B00 | |
---|---|
DigiKey Part Number | 118-PV36P101C01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV36P101C01B00 |
Description | TRIMMER 100 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.197" Face (9.60mm x 5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.88000 | ¥24.88 |
10 | ¥21.87900 | ¥218.79 |
25 | ¥19.61800 | ¥490.45 |
50 | ¥18.86440 | ¥943.22 |
100 | ¥18.10920 | ¥1,810.92 |
300 | ¥17.35497 | ¥5,206.49 |
500 | ¥14.33662 | ¥7,168.31 |
1,000 | ¥13.58214 | ¥13,582.14 |
5,000 | ¥11.31845 | ¥56,592.25 |