PV12P501A01B00 | |
---|---|
DigiKey Part Number | 118-PV12P501A01B00-ND |
Manufacturer | |
Manufacturer Product Number | PV12P501A01B00 |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV12P501A01B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.299" Dia (7.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.78000 | ¥47.78 |
10 | ¥43.78300 | ¥437.83 |
25 | ¥39.00640 | ¥975.16 |
50 | ¥36.61740 | ¥1,830.87 |
100 | ¥33.43280 | ¥3,343.28 |
250 | ¥27.06476 | ¥6,766.19 |
500 | ¥25.47272 | ¥12,736.36 |
1,000 | ¥23.88068 | ¥23,880.68 |