PTVS6-076C-M | |
---|---|
DigiKey Part Number | PTVS6-076C-MTR-ND - Tape & Reel (TR) PTVS6-076C-MCT-ND - Cut Tape (CT) PTVS6-076C-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS6-076C-M |
Description | TVS DIODE 76VWM 135VC 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 135V Clamp 6000A (6kA) (8/20µs) Ipp Tvs Diode Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PTVS6-076C-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 76V (Max) | |
Voltage - Breakdown (Min) | 85V | |
Voltage - Clamping (Max) @ Ipp | 135V | |
Current - Peak Pulse (10/1000µs) | 6000A (6kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 3300pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.90000 | ¥188.90 |
10 | ¥167.82700 | ¥1,678.27 |
100 | ¥146.78600 | ¥14,678.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥121.11080 | ¥48,444.32 |