PTVS3-380C-TH | |
---|---|
DigiKey Part Number | PTVS3-380C-TH-ND |
Manufacturer | |
Manufacturer Product Number | PTVS3-380C-TH |
Description | TVS DIODE 380VWM 520VC AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 520V (Typ) Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 380V (Max) | |
Voltage - Breakdown (Min) | 401V | |
Voltage - Clamping (Max) @ Ipp | 520V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3000A (3kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥438.98000 | ¥438.98 |
10 | ¥391.14800 | ¥3,911.48 |
25 | ¥367.84840 | ¥9,196.21 |
80 | ¥343.32588 | ¥27,466.07 |
230 | ¥331.06465 | ¥76,144.87 |