PTVS3-015C-TH | |
---|---|
DigiKey Part Number | PTVS3-015C-TH-ND |
Manufacturer | |
Manufacturer Product Number | PTVS3-015C-TH |
Description | TVS DIODE 15VWM 28VC AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 28V (Typ) Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 28V (Typ) | |
Current - Peak Pulse (10/1000µs) | 3000A (3kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 7500pF @ 10kHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.91000 | ¥121.91 |
10 | ¥107.38000 | ¥1,073.80 |
50 | ¥98.67020 | ¥4,933.51 |
100 | ¥92.86600 | ¥9,286.60 |
250 | ¥89.96376 | ¥22,490.94 |
450 | ¥84.15989 | ¥37,871.95 |
950 | ¥77.19480 | ¥73,335.06 |