PTVS20-015C-TH | |
---|---|
DigiKey Part Number | 118-PTVS20-015C-TH-ND |
Manufacturer | |
Manufacturer Product Number | PTVS20-015C-TH |
Description | TVS DIODE 15VWM 44VC AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 44V (Typ) Clamp 20000A (20kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 44V (Typ) | |
Current - Peak Pulse (10/1000µs) | 20000A (20kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 38700pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.50mm Center) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.46000 | ¥262.46 |
10 | ¥233.20800 | ¥2,332.08 |
25 | ¥217.57160 | ¥5,439.29 |
80 | ¥203.97350 | ¥16,317.88 |
230 | ¥190.37535 | ¥43,786.33 |
440 | ¥174.05730 | ¥76,585.21 |