PTVS15-058C-TH | |
---|---|
DigiKey Part Number | PTVS15-058C-TH-ND |
Manufacturer | |
Manufacturer Product Number | PTVS15-058C-TH |
Description | TVS DIODE 58VWM 110VC AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110V Clamp 15000A (15kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | PTVS15-058C-TH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V (Max) | |
Voltage - Breakdown (Min) | 64V | |
Voltage - Clamping (Max) @ Ipp | 110V | |
Current - Peak Pulse (10/1000µs) | 15000A (15kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 12000pF @ 10kHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.88000 | ¥355.88 |
10 | ¥317.10900 | ¥3,171.09 |
30 | ¥298.22400 | ¥8,946.72 |
80 | ¥278.34238 | ¥22,267.39 |
230 | ¥268.40174 | ¥61,732.40 |