PTL60-15O1-104B2 | |
---|---|
DigiKey Part Number | PTL60-15O1-104B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL60-15O1-104B2 |
Description | SLIDE POT 100K OHM 0.2W TOP 60MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTL60-15O1-104B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 60mm | |
Size / Dimension | Rectangular - 2.953" L x 0.354" W x 0.276" H (75.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥16.29600 | ¥162.96 |
25 | ¥14.61000 | ¥365.25 |
60 | ¥14.04833 | ¥842.90 |
120 | ¥13.48600 | ¥1,618.32 |
300 | ¥12.92387 | ¥3,877.16 |
540 | ¥10.67639 | ¥5,765.25 |
1,020 | ¥10.11440 | ¥10,316.69 |
5,040 | ¥9.89282 | ¥49,859.81 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/445/Pro-Audio-PTL-Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/126/445/Pro-Audio-PTL-Series_tmb.jpg)