PTL30-10G1-103B2 | |
---|---|
DigiKey Part Number | PTL30-10G1-103B2-ND |
Manufacturer | |
Manufacturer Product Number | PTL30-10G1-103B2 |
Description | SLIDE POT 10K OHM 0.1W TOP 30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard, LED | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.276" H (45.00mm x 9.00mm x 7.00mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.81000 | ¥148.10 |
25 | ¥13.27640 | ¥331.91 |
40 | ¥12.76575 | ¥510.63 |
80 | ¥12.25475 | ¥980.38 |
230 | ¥11.74387 | ¥2,701.09 |
600 | ¥9.70132 | ¥5,820.79 |
1,200 | ¥9.19075 | ¥11,028.90 |
5,400 | ¥8.98941 | ¥48,542.81 |