PTA4543-2215CPB103 | |
---|---|
DigiKey Part Number | 118-PTA4543-2215CPB103-ND |
Manufacturer | |
Manufacturer Product Number | PTA4543-2215CPB103 |
Description | SLIDE POT 10K OHM 0.25W TOP 45MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
EDA/CAD Models | PTA4543-2215CPB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 45mm | |
Size / Dimension | Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥16.69000 | ¥166.90 |
25 | ¥14.96120 | ¥374.03 |
40 | ¥14.38500 | ¥575.40 |
100 | ¥13.81090 | ¥1,381.09 |
300 | ¥13.23510 | ¥3,970.53 |
500 | ¥10.93326 | ¥5,466.63 |
1,000 | ¥10.35786 | ¥10,357.86 |
4,900 | ¥8.63156 | ¥42,294.64 |