PTA3043-2015DPB504 | |
---|---|
DigiKey Part Number | PTA3043-2015DPB504-ND |
Manufacturer | |
Manufacturer Product Number | PTA3043-2015DPB504 |
Description | SLIDE POT 500K OHM 0.2W TOP 30MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.2W, 1/5W Through Hole Slide Potentiometer Top Adjustment Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Adjustment Type | Top | |
Fader Type | Standard | |
Travel Range | 30mm | |
Size / Dimension | Rectangular - 1.772" L x 0.354" W x 0.256" H (45.00mm x 9.00mm x 6.50mm) | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥13.85000 | ¥138.50 |
25 | ¥12.41640 | ¥310.41 |
40 | ¥11.94125 | ¥477.65 |
100 | ¥11.46250 | ¥1,146.25 |
300 | ¥10.98500 | ¥3,295.50 |
500 | ¥9.07462 | ¥4,537.31 |
1,000 | ¥8.59706 | ¥8,597.06 |
4,900 | ¥7.16421 | ¥35,104.63 |